
Iiyama ProLite TE9218UWI-B1AG Digital signage display EEC: G (A - G) 232.5 cm 91.5 inch 5120 x 2160 Pixel 16/7

Highlights & Details
Iiyama ProLite TE9218UWI-B1AG Digital signage display
- Screen size diagonal: 232.5 cm (91.5 inch)
- Display resolution: 5120 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Thin bezel design, Built-in speaker, Fanless design, Media playback function, Anti burn-in function, Kiosk mode, Multi-Touch, Android™
- Operating time (console): 16/7
Technical specifications
- Touch screen technology: PureTouch IR⁺
- Touch points: 50, 32pt writing (HID, only if the operating system supports this)
- Touch-method: Pen, finger, glove
- Panel technology: VA, Haze 25%, AG coated glass, zero bonding
- Integrated software: IWare 11 (Android 13 OS) with Iiyama DMS, Iiyama OS, Iiyama class, integrated note software, web browser, File manager, cloud drives, WPS office, Iiyama share and Eshare for wireless connection to Windows/iOS/Android devices
- WiFi: Yes (WiFi 6 module OWM002 - W-LAN Dual-bandwidth 2.4GHz/5GHz, W-LAN standard: IEEE 802.11 a/b/g/n/ac/ax, Bluetooth-support 2.1+EDR/3.0/4.x/5.0)
- HARDWARE: CPU: A311D2, A76*4+A55*4(2.4GHZ), GPU: MALI G610, RAM: 8GB, ROM: 64GB
- Extra: WiFi 6 module (OWM002), slot for optional OPS slot-PC, 4x touch-pens
- OSD MENU LANGUAGES: EN, DE, FR, ES, IT, RU, CZ, NL, PL, CAT, SV, FI, DA, NB
- Adjustable parameters: General settings (input, volume, background lighting), audio settings (volume, bass, treble, balance, sound mode, mute), image settings (pixel displacement, eye protection, automatic lighting, ECO, ECR, automatic color temperature), Display settings (brightness, contrast, color hue, sharpness, display mode, color temperature), settings (wireless & networks, personal, input & output, application, system)
- Plug & Play DDC2B
- Orientation: Landscape format
- MTBF: 50000 hours (without backlight)
- Product type
Digital signage display
- Screen size diagonal (inches)
91 inch
- Features
Thin bezel design
Built-in speaker
Fanless design
Media playback function
Anti burn-in function
Kiosk mode
Multi-Touch
Android™
- Display technology
LCD
- Operating time (console)
16/7
- Brightness
500 cd/m²
- Static contrast ratio
4000 : 1
- Viewing angle
178°
- Display resolution
5120 x 2160 Pixel
- Dot pitch (horizontal)
0.418 mm
- Dot pitch (vertical)
0.418 mm
- Image format
21:9
- Frame rate
135 Hz
- Image enhancement
135 Hz
- Network/internet function
LAN
- Controller
Touchscreen
Remote control
Keyboard
Mouse
- No. of HDMI connections
4
- No. of USB ports
8 x
- Interfaces
HDMI™
DisplayPort
RS232
RJ45
Audio line in
Audio line out
USB C®
USB A (USB 3.2 1st gen)
- Power supply (details)
AC 100 – 240 V, 50 Hz
- Power consumption (standby)
0.5 W
800 x 600 mm
- Factory colour
Black
- Dim
(W x H x D) 2203 x 1000 x 92 mm
- Width
2203 mm
- Height
1000 mm
- Depth
92 mm
- Weight
68 kg
G (A - G)
- Display
232.4 cm (91.5 inch)
- Resolution (max.)
5120 x 2160 p
- Screen resolution
Ultra Wide UHD (5120 x 2160 Pixel)
- Display (cm)
232.4 cm
- Screen size diagonal (cm)
232.5 cm
- Screen size diagonal (inches)
91.5 inch
227 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
227 W
- Contrast ratio (dyn)
5000 : 1
- No. of 10 Gb LAN ports
2 x
- No. of DisplayPort
1 x
- No. of HDMI ports
5 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- Range of uses
Home
- Display resolution mode
5K
- Touchscreen (display)
Yes
- Features
Built-in speakers
- Brightness
500 cd/m²
- Response time
6.5 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221500 Iiyama ProLite TE9218UWI-B1AG Digital signage display EEC: G (A - G) 232.5 cm 91.5 inch 5120 x 2160 Pixel 16/7
User & Safety Instructions
User & Safety Instructions 3221500 Iiyama ProLite TE9218UWI-B1AG Digital signage display EEC: G (A - G) 232.5 cm 91.5 inch 5120 x 2160 Pixel 16/7
Description
Microsoft teams front row
Bring your collaboration to the next level with the integration of Microsoft teams front row. This feature allows you to seamlessly organize or participate in virtual meetings and video conferences by using the interactive touch screen as a central communication hub.
21:9 Ultra wide display
With its ultra-wide aspect ratio, this interactive touch screen offers a large screen, where multiple content windows can be displayed side by side, WAS improves multitasking capabilities. The 21:9 ultra-wide format is also the perfect optimization for Microsoft teams front row and offers all participants an extraordinary experience and an equal use of the meeting room.
5K - 11 megapixel
Experience breathtaking images with the 5K UHD resolution, which offers pin-sharp and clear pictures for a truly impressive viewing experience.
PURETOUCH IR+
PureTouch IR⁺ from Iiyama offers a Touch accuracy of 1 mm and allows an extremely pleasant and fast Touch functionality with each annotation.
IWare 11
With iWare 11, you can create your presentations with Note, Browser and Cloud Drive through an intuitive and easy-to-use software that lets you easily manage, customize and access different apps.
USB-C connection
Provides the latest video, audio and touch signals via a single connection and even charges your device with 100W power.
Loudspeaker & Subwoofer
The built-in speakers and subwoofer provide high sound quality and crystal clear sound in presentations, video conferencing or multimedia playback.
8 array microphone
The built-in 8-array microphone delivers superior audio quality so your voice can be heard loud and clear during virtual meetings and conferences.
This text is machine translated.
Scope of delivery
- ProLite TE9218UWI-B1AG
- Power cable;
- HDMI Cables
- DP cable
- Remote control (batteries included)
- User manual.






