
Iiyama ProLite TF1015MC-B3 Touchscreen EEC: C (A - G) 25.7 cm (10.1 inch) 1280 x 800 p 16:10 29 ms HDMI™, DisplayPort, V

Iiyama ProLite TF1015MC-B3
Highlights & Details
- Screen size 25.7 cm (10.1 inch)
- Energy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, Audio line out, RJ45, USB;Response time: 29 ms;Touchscreen, Oleophobic coating, IP65 - front side (water- and dust-proof)
Technical specifications
- Product type
Touchscreen
- Image format
16:10
- Response time
29 ms
- Static contrast ratio
800 : 1
- Brightness
500 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Panel technology
IPS LCD
- Dot pitch
0.169 mm
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Oleophobic coating
IP65 - front side (water- and dust-proof)
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
DisplayPort
VGA
Audio line out
RJ45
USB
- No. of DisplayPort
1 x
- Width
261 mm
- Height
184 mm
- Depth
40 mm
- Dim
(W x H x D) 261 x 184 x 40 mm
- Weight
1.4 kg
- Power consumption (standby)
1.5 W
- Display type
Touch display
- Display size
- 23 inch
C (A - G)
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Display
25.7 cm (10.1 inch)
- Power supply (details)
100 - 240V 50/60Hz
- Touchscreen (display)
Yes
- Resolution (max.)
1280 x 800 p
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
6 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
6 W
- Frame rate
75 Hz
- Range of uses
Home
- Display resolution mode
HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221491 Iiyama ProLite TF1015MC-B3 Touchscreen EEC: C (A - G) 25.7 cm (10.1 inch) 1280 x 800 p 16:10 29 ms HDMI™, DisplayPort, V
User & Safety Instructions
User & Safety Instructions 3221491 Iiyama ProLite TF1015MC-B3 Touchscreen EEC: C (A - G) 25.7 cm (10.1 inch) 1280 x 800 p 16:10 29 ms HDMI™, DisplayPort, V
Description
With a native resolution of 1280 x 800 and a brightness of 500 cd/m2 the TF1015MC-B3 delivers pin-sharp, clear pictures even in well-lit environments. The touch-capabilities of the monitor are supported by the projected capacitive touch technology, which enables a precise and smooth 10-point multi-touch interaction. Whether you are navigating through menus or using multimedia content, users will appreciate the responsiveness and accuracy of touch input.
An important feature of the TF1015MC-B3 is its durability: The 7H hard coating and the IP65 protection against dust and water ensure that the monitor can withstand the requirements of public environments. Moreover, the energy-efficient design of the monitor, which consumes only 6 watts in normal operation, not only reduces energy costs, but also supports environmentally-friendly initiatives. With its combination of performance, long life and energy efficiency, the Iiyama ProLite TF1015MC-B3 is the ideal solution for companies that want to improve their interactive displays and digital signage.
Improved durability
Equipped with 7H hard coating and IP65 protection, this monitor is designed to withstand the stresses of daily use while maintaining its flawless appearance.
Optimum viewing experience
With its 10.1-inch IPS display with an aspect ratio of 16:10, a native resolution of 1280 x 800 and a brightness of 500 cd/m2 the TF1015MC-B3 offers lively colors and sharp pictures from every viewing angle.
Interactive technology
The Projected Capacitive Touch (P-CAP) technology and the 10-point multi-touch capability provide a responsive and intuitive touch experience, which improves the interaction in different applications.
Versatile connectivity options
This monitor supports multiple inputs, including HDMI, VGA and DisplayPort, ensuring compatibility with a wide range of multimedia and professional devices.
Energy-efficient design
With a power consumption of only 6 watts in normal operation and the energy class C the TF1015MC-B3 is an environment-friendly choice, which contributes to the reduction of energy costs.
This text is machine translated.
Features
- 10.1" IPS display with 1280 x 800 resolution for clear, vivid images
- Projected Capacitive Touch (P-CAP) technology for a responsive 10-point multi-touch experience
- IP65 protection and 7H hard coating for improved durability and durability
- Extensive connection possibilities with HDMI, VGA and DisplayPort inputs
- Energy-efficient operation with a typical power consumption of only 6 watt
Scope of delivery
- Cable
- Quick guide.

















