
Iiyama ProLite TF1534MC-B7X LED EEC E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms DisplayPort, HDMI™, VGA TN LED
Iiyama ProLite TF1534MC-B7X LED
Highlights & Details
- Screen size 38.1 cm (15 inch) XGA, 1024 x 768 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Touchscreen
Technical specifications
- Product type
LED
- Resolution (max.)
1024 x 768 p
- Screen size diagonal (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Screen size diagonal (inches)
15 inch
- Image format
4:3
- Panel technology
TN LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
370 cd/m²
- Static contrast ratio
700 : 1
- Dot pitch
0.297 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Touchscreen
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Screen coating
Anti-smudge
- Curved monitor
No
- Width
337.5 mm
- Height
265.5 mm
- Depth
44.5 mm
- Weight
2.7 kg
- Dim
(W x H x D) 337.5 x 265.5 x 44.5 mm
- OSB languages
English
German
French
Italian
Spanish
Japanese
Chinese
- Display size
- 23 inch
- Display type
Touch display
- Range of uses
Office
Home
- Display resolution mode
XGA
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
38.1 cm (15 inch)
- Display (cm)
38.1 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
9 W
- Standby consumption
1.5 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498387 Iiyama ProLite TF1534MC-B7X LED EEC E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms DisplayPort, HDMI™, VGA TN LED
Warranty Terms
Warranty Terms 2498387 Iiyama ProLite TF1534MC-B7X LED EEC E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms DisplayPort, HDMI™, VGA TN LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















