
Iiyama ProLite TF1615MC-B1 Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort, V

TF1615MC-B1/15.6 PCAP 10P TOUCHBEZELFREE
Highlights & Details
- Screen size 39.6 cm (15.6 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, Audio line out;Response time: 25 ms;Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.5 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
25 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
399 mm
- Height
246 mm
- Depth
42 mm
- Weight
2.5 kg
- Power supply (details)
100 - 240V 50/60Hz
- Dim
(W x H x D) 399 x 246 x 42 mm
- OSB languages
English
German
French
Japanese
Dutch
Russian
Italian
Spanish
- Display size
- 23 inch
- Display type
Touch display
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
11 kWh/year
- Power consumption (off)
0.5 W
- Power consumption (ON)
18 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123520 Iiyama ProLite TF1615MC-B1 Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort, V
User & Safety Instructions
User & Safety Instructions 3123520 Iiyama ProLite TF1615MC-B1 Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort, V
Description
Touch technology - Capacitive
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
Touch through glass
This touch-screen display with touch-through-glass function converts conventional glass surfaces in interactive touch-screens. Perfect for interactive shop windows, POS or in restaurants as digital menu
Foam sealing
A foam seal around the monitor ensures seamless integration and optimum dust protection.
Oleophobic coating
This special nano-coating provides a smooth grip and less resistance.
Open frame mounting brackets
This open frame monitor can be equipped with mounting brackets, which are available separately. These guarantee a simple installation and make it an ideal solution for integrators and for kiosk system manufacturers.
This text is machine translated.
Features
- Touch technology - Capacitive
- Touch through glass
- Foam sealing
- Oleophobic coating
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















