
Iiyama ProLite TF2234MC-B7AGB LED EEC F (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 8 ms DisplayPort, VGA, HDMI™, USB I
Iiyama ProLite TF2234MC-B7AGB LED
Highlights & Details
- Screen size 55.9 cm (22 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, VGA, HDMI™, USB;Full HD, No base, Touchscreen, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
55.9 cm
- Screen size diagonal (inches)
22 inch
- Screen size diagonal (inches)
22 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.247 mm
- Factory colour
Black
- Interfaces
DisplayPort
VGA
HDMI™
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
No base
Touchscreen
VESA Mount 100 x 100 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
517.5 mm
- Height
313.5 mm
- Depth
46 mm
- Weight
4.4 kg
- Dim
(W x H x D) 517.5 x 313.5 x 46 mm
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
- Display size
- 23 inch
- Display type
Touch display
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
55.9 cm (22 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
55.9 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Standby consumption
1.5 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498393 Iiyama ProLite TF2234MC-B7AGB LED EEC F (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 8 ms DisplayPort, VGA, HDMI™, USB I
Warranty Terms
Warranty Terms 2498393 Iiyama ProLite TF2234MC-B7AGB LED EEC F (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 8 ms DisplayPort, VGA, HDMI™, USB I
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















