
Iiyama ProLite TF2415MC Touchscreen EEC: F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 16 ms HDMI™, VGA, DisplayPort,

Iiyama ProLite TF2415 MC-B2 Open Frame Touch Monitor
Highlights & Details
- Screen size 60.5 cm (23.8 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA, DisplayPort, RJ45, Jack connector;Response time: 16 ms;Open frame, Full HD
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
16 ms
- Static contrast ratio
3000 : 1
- Brightness
315 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
VA LED
- Dot pitch
0.274 mm
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Open frame
Full HD
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
DisplayPort
RJ45
Jack connector
- No. of DisplayPort
1 x
- Width
575 mm
- Height
347 mm
- Depth
42.5 mm
- Dim
(W x H x D) 575 x 347 x 42.5 mm
- Weight
5.8 kg
- Power consumption (standby)
1.2 W
- Display type
Touch display
- Display size
24 inch - 29 inch
F (A - G)
- Display
60.5 cm (23.8 inch)
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
36 kWh/year
- Power consumption (ON)
24 W
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2109140 Iiyama ProLite TF2415MC Touchscreen EEC: F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 16 ms HDMI™, VGA, DisplayPort,
User & Safety Instructions
User & Safety Instructions 2109140 Iiyama ProLite TF2415MC Touchscreen EEC: F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 16 ms HDMI™, VGA, DisplayPort,
Description
The ProLite TF2415 MC-B2 (65 cm) is equipped with the PCAP-touch technology and are installed in a conspicuous edge-to-edge glass design. Thanks to this completely frameless glass surface with exceptional scratch resistance and durability, the device is ideal for applications in the public areas. The seamless integration in kiosk systems, as well as the achievement of the protection class IP 65 for dust and water-resistance, is supported by a foam seal on the device. The possibility of portrait and landscape orientation offers flexibility with almost any installation. The TF 2415 MC-B2 is equipped with external mounting brackets to facilitate the installation and therefore offers an ideal solution for kiosk systems, industrial environments, control rooms and interactive multimedia applications.
This text is machine translated.
Features
- TOUCH BY GLASS
- This touch-screen with glass passage is directly through glass and can be glass surfaces in an interactive touch-screen display.
- Use this device in shop windows, as in a real estate agency, for POS or in restaurants.
- TOUCH technology - capacitive
- This technology uses a sensor network of micro-fine wires are integrated in the glass surface. Touch the disc, and electrical signals changed and as a result of this, the touch position is calculated and presented to the controller. The glass surface of this technology is extremely long-lasting the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be used with the fingers (also with latex gloves) or magnetic pins can be controlled.
- OPEN FRAME BRACKETS
- This Open Frame Monitor is with mounting brackets. This guarantee easy installation and make it an ideal solution for integrators and for kiosk system manufacturers.
- Foam sealing
- A foam seal (8 mm) to the monitor provides for seamless integration and optimal protection against dust.
- ANTI-fingerprint coating
- This special nano coating provides a smooth grip and less resistance.
- This makes the screen less static and susceptible to dirt, dust and fingerprints and improves the clarity of the on-screen content.
Scope of delivery
- Cable
- Quick guide.





















