
Iiyama ProLite TF2738MSC-B2 LCD EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DVI, HDMI™, DisplayPort, Headpho
Iiyama ProLite TF2738MSC-B2 LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DVI, HDMI™, DisplayPort, Headphone jack (2.5 mm), USB;Full HD, Headphone jack, Built-in speakers
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
425 cd/m²
- Contrast ratio (dyn)
12000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
DVI
HDMI™
DisplayPort
Headphone jack (2.5 mm)
USB
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- Features
Full HD
Headphone jack
Built-in speakers
- Audio power (max.)
2 x 3 Watt
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
648.5 mm
- Height
386.5 mm
- Depth
52 mm
- Weight
8.3 kg
- Power supply (details)
AC 100 - 240 V (50/60 Hz)
- Dim
(W x H x D) 648.5 x 386.5 x 52 mm
- OSB languages
English
German
French
Polish
Russian
Dutch
Japanese
Chinese
- Display size
24 inch - 29 inch
- Display type
Touch display
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
200 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Standby consumption
1.5 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498386 Iiyama ProLite TF2738MSC-B2 LCD EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DVI, HDMI™, DisplayPort, Headpho
Warranty Terms
Warranty Terms 2498386 Iiyama ProLite TF2738MSC-B2 LCD EEC F (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DVI, HDMI™, DisplayPort, Headpho
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








