
Iiyama ProLite TF4339AS-B1AG Digital signage display EEC: F (A - G) 108 cm 42.5 inch 3840 x 2160 Pixel 24/7

Iiyama ProLite TF4339AS-B1AG Digital signage display
Highlights & Details
- Screen size diagonal: 108 cm (42.5 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): F (A - G)
- Thin bezel design, Built-in speaker, Fanless design, Media playback function, Anti burn-in function, Kiosk mode, Multi-Touch, Android™
- Operating time (console): 24/7
Technical specifications
- Touch-screen technology: Bonded PCAP
- Touchpoints: 40 (HID, only if the operating system supports this)
- Touch accuracy +- 2.5mm
- Touch-method: Pen, finger, glove (latex)
- Panel technology: IPS LED, AG coated glass, matte surface
- Integrated software: Android 11 OS, iSignage², Eshare, failover
- WiFi: Yes (built-in, 802.11ac)
- HARDWARE: CPU: A73*4+A53*4, GPU: G52 MP8, RAM: 4GB, ROM: 32GB
- Extra: Handle, touch by glass, temperature sensor with OSD fan control
- OSD MENU LANGUAGES: EN, DE, FR, ES, IT, RU, CZ, NL, PL, SV FI, DA, NB
- Adjustable parameters: Picture (brightness, contrast, sharpness, back-side level, color, color, noise suppression, gamma selection, blue light filter, color temperature, Color Control, Overscan, Reset Image), Screen (Zoom Mode, Custom Zoom, Reset screen), audio (balance, treble, bass, volume, Audio output (line out), max. Volume, min. Volume, mute switch, audio reset, audio output synchronization, speaker setting), Configuration 1 (Android Launcher, power on, touch lock, touch mode, mouse mode, Panel storage, RS232 routing, boot source, WOL, reset CONF 1, factory settings), configuration 2 (OSD timeout, OSD H position, OSD V position, system rotation, Info OSD, logo and animation, logo setting, animation setting, monitor ID, monitor info, HDMI version, reset CONF 2), advanced options (Kiosk mode, sidebar, No signal image, motorized stand, IR control, Power LED light, fans, Power off timer, schedule, HDMI with one cable, HDMI with one cable off, failover, language, OSD transparency, power savings, Reset Advanced Options)
- Plug & Play DDC2B
- Orientation: Landscape, portrait, face-up
- MTBF: 50000 hours (without backlight)
- Product type
Digital signage display
- Screen size diagonal (inches)
42 inch
- Features
Thin bezel design
Built-in speaker
Fanless design
Media playback function
Anti burn-in function
Kiosk mode
Multi-Touch
Android™
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch (horizontal)
0.245 mm
- Dot pitch (vertical)
0.245 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
LAN
- Controller
Touchscreen
Remote control
Keyboard
Mouse
- No. of HDMI connections
2
- No. of USB ports
5 x
- Interfaces
HDMI™
DisplayPort
RS232
RJ45
USB A (USB 2.0)
Audio line in
Audio line out
- Power supply (details)
AC 100 – 240 V, 50 Hz
- Power consumption (standby)
0.5 W
200 x 200 mm
- Factory colour
Black
- Dim
(W x H x D) 997 x 585 x 63 mm
- Width
997 mm
- Height
585 mm
- Depth
63 mm
- Weight
22 kg
F (A - G)
- Display
108 cm (42.5 inch)
- Resolution (max.)
3840 x 2160 p
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
108 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
42.5 inch
52 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
52 W
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Range of uses
Home
- Display resolution mode
4K
- Touchscreen (display)
Yes
- Features
Built-in speakers
- Panel technology
VA LED
- Brightness
500 cd/m²
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221499 Iiyama ProLite TF4339AS-B1AG Digital signage display EEC: F (A - G) 108 cm 42.5 inch 3840 x 2160 Pixel 24/7
User & Safety Instructions
User & Safety Instructions 3221499 Iiyama ProLite TF4339AS-B1AG Digital signage display EEC: F (A - G) 108 cm 42.5 inch 3840 x 2160 Pixel 24/7
Description
The stylish edge-to-edge glass design of the TF4339AS-B1AG is suitable for integration in a variety of environments where sophisticated design and functionality are required, such as conference rooms, retail shops and kiosks.
The integrated iiSignage² CMS (Content Management System) gives you total security and control over your messaging and advertising. The Eshare APP makes it easy for you to develop and share ideas efficiently in your company or school. The Eshare APP allows you to use wireless media effortlessly, while the signal failover function ensures that content is always displayed actively through the inputs you select.
Android OS
Thanks to the Android operating system, you can easily adjust the display to your needs by installing apps directly on the display.
ISignage²
IiSignage² is our digital signage content management platform that can be used for easy viewing and control of your content, leading to a secure management of your Iiyama displays. The Content Management System (CMS) gives you total control over your messages and advertising, which you can use from a distance easily and securely.
Installations in the retail trade
The interactive 4K multi-touch displays are the key to immersive and interactive experiences in retail environments where good design matters. Enable your customers to explore your site immediately or interact with a range of creative or experimental applications you want to host. The flexibility of the landscape and portrait mode in 24/7-operation, an integrated Android operating system and a Media Player make the series one of the most adaptable touch-screen solutions ever.
Huddle spaces
Transform small meeting rooms with built-in Android operating system, eshare and digital whiteboard apps and a wide range of intuitive and practical tools based on PCAP Multi-Touch interactive technology. With the Eshare-APP you can share contents from every device directly on the display, stream and edit and convert your team-meetings in a simple, fast and seamless session.
Signal failover
Failover is a feature that automatically detects input sources. If there is no signal on the standard input, the device automatically switches to the next available input. Failover allows the customer to prioritize a number of inputs (including browser, media player, and custom) and ensures that your content is always displayed actively.
Touch through glass
This touch-screen display with touch-through-glass function converts conventional glass surfaces in interactive touch-screens. Perfect for interactive shop windows, POS or in restaurants as digital menu
This text is machine translated.
Scope of delivery
- TF4339AS-B1AG
- Power cable;
- HDMI Cables
- DP cable
- Remote control (batteries included)
- User manual.







