
Iiyama ProLite Touchscreen EEC: D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB IPS LED

Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB;Response time: 5 ms;Full HD, Blue light reduction, Flicker-free technology, Touchscreen, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.5 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.249 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Features
Full HD
Blue light reduction
Flicker-free technology
Touchscreen
Built-in speakers
VESA Mount 100 x 100 mm
- Audio power (max.)
3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
494 mm
- Height
290 mm
- Depth
49 mm
- Weight
3.2 kg
- Power supply (details)
AC 100 – 240 V, 50 Hz
- Dim
(W x H x D) 494 x 290 x 49 mm
- Screen size/position settings
Tilt
- OSB languages
English
German
French
Italian
Russian
Japanese
Czech
Dutch
Polish
- Display size
- 23 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
12 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2861229 Iiyama ProLite Touchscreen EEC: D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB IPS LED
User & Safety Instructions
User & Safety Instructions 2861229 Iiyama ProLite Touchscreen EEC: D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB IPS LED
Description
MPP2.0 SUPPORT
The Microsoft pen protocol (MPP) is a technology used in digital pens and input pins for use with compatible devices. The protocol enables the stylus or stylus to interact with the device so that users can write, draw, and navigate on the screen. The version 2.0 reacts better to the user's touch and allows more precise control when writing or drawing on the screen. It also supports the tilt function that allows the pen to detect the angle in which it is held. This means that users can adjust the thickness and angle of their lines by tilting the pen, allowing WAS a more natural and intuitive writing and drawing experience.
TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
SPEAKERS
Equipped with two high-quality stereo speakers.
SCRATCH-PROOF
Scratch resistance is essential for touch solutions used in public places and schools. This is achieved by a glass pane on the screen. It guarantees a long life of the touch-function and even more importantly, the touch-function remains unaffected, even when the glass is scratched.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















