
Iiyama ProLite Touchscreen EEC E (A - G) 60.5 cm (23.8 inch) 16:9 5 ms VA LED
Iiyama ProLite Touchscreen
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Contrast ratio 1300:1
- 0.275 x 0.275 mm pixel distance
- Number of downstream ports: 2
- International protection class (IP code): IP1X
- User controls: Picture adjust (brightness, contrast, i-style color, adv. Contrast, ECO mode, OD, X-Res), color settings (gamma, RGB range, colored. Temp.), image settings (video mode adjust, blue light reducer, Sharp & soft), OSD (H. pos., V. pos., time, background, rotate, language, display information), Extra (reset, DDC/CI, signal select, volume, mute, led, opening logo, touch switch)
- Touch: Finger, glove (latex), capacitive stylus
- Control panel: Menu, scroll up/ eco, scroll down/ volume, enter/ input select, Power
- Product type
Touchscreen
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
Yes
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
600 cd/m²
- Factory colour
Multicolour
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Audio power (max.)
4 W
- Power consumption (standby)
1.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
562 mm
- Height
366 mm
- Depth
240 mm
- Weight
8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 562 x 366 x 240 mm
- Display size
24 inch - 29 inch
- Display resolution mode
Full HD
E (A - G)
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
22 W
- Cable length
1.5 m
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Number of simultaneous touchpoints
10
- Colour depth
8 Bit
- Brightness
525 cd/m²
- Active display area (W x H)
527 x 296,5 mm
- VESA mounting
yes
- Built-in USB hub
yes
- Built-in speaker(s)
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 138 kHz
- HDMI cable length
1.5 m
- USB Touch port
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Positional accuracy
2 mm
- Mean time between failures (MTBF)
50000 h
- HDMI
yes
- Package weight
10 kg
- Bezel width (side)
1.73 cm
- Bezel width (top)
2.03 cm
- Bezel width (bottom)
2.03 cm
- Glass thickness
3.6 mm
- Power cable length
1.8 m
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729160 Iiyama ProLite Touchscreen EEC E (A - G) 60.5 cm (23.8 inch) 16:9 5 ms VA LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















