
Iiyama ProLite Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 3840 x 2160 p 16:9 5 ms IPS LCD
Iiyama T2455MSC-B2 touch control panel 60.5 cm (23.8") 1920 x 1080 pixels
Highlights & Details
- Screen size 60.5 cm (23.8 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: Response time: 5 ms;Touchscreen, Built-in speakers
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
5 ms
- Contrast ratio (dyn)
1300 : 1
- Brightness
360 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LCD
- Factory colour
Black
- Features
Touchscreen
Built-in speakers
- No. of HDMI ports
2 x
- No. of USB ports
2 x
- Width
567 mm
- Height
338 mm
- Depth
43.5 mm
- Dim
(W x H x D) 567 x 338 x 43.5 mm
- Weight
4.4 kg
- Display type
16:9
- Display size
24 inch - 29 inch
E (A - G)
- Display
60.5 cm (23.8 inch)
- Resolution (max.)
3840 x 2160 p
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
60.5 cm
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Power consumption (ON)
18 W
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Frame rate
120 Hz
- Microphone
Yes
- Wi-Fi
No
- UKCA
yes
- Number of speakers
2
- Number of simultaneous touchpoints
10
- Colour depth
8 Bit
- VESA mounting
yes
- Built-in speaker(s)
yes
- Quick start guide
yes
- Mean time between failures (MTBF)
50000 h
- Package weight
5.8 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740610 Iiyama ProLite Touchscreen EEC: E (A - G) 60.5 cm (23.8 inch) 3840 x 2160 p 16:9 5 ms IPS LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.










