
Iiyama ProLite TW1625LASC Touchscreen
Highlights & Details
- Screen size 39.6 cm (15.6 inch) Full HD, Response time: 20 msEnergy efficiency rating (calc): n.rel.
- Interfaces: Touchscreen, Headphone jack, Wi-Fi, Bluetooth
Technical specifications
- Product type
Touchscreen
- Screen size diagonal (cm)
34.4 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
Yes
- Response time
20 ms
- Brightness
390 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.179 mm
- Factory colour
Black (matt)
- No. of 10 Gb LAN ports
1 x
- No. of USB ports
3 x
- No. of USB 3.2
1 x
- No. of USB 3.0 ports
1 x
- No. of USB 2.0 ports
1 x
- Features
Touchscreen
Headphone jack
Wi-Fi
Bluetooth
- Audio power (max.)
2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
397 mm
- Height
256 mm
- Depth
28.5 mm
- Weight
2 kg
- Power supply (details)
DC 12 V
- Dim
(W x H x D) 397 x 256 x 28.5 mm
- Display size
- 23 inch
- Display type
16:9
- Display resolution mode
Full HD
n.rel.
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
11 W
- Standby consumption
0.5 W
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453316 Iiyama ProLite TW1625LASC Touchscreen 39.6 cm (15.6 inch) 16:9 20 ms IPS LED
User & Safety Instructions
User & Safety Instructions 3453316 Iiyama ProLite TW1625LASC Touchscreen 39.6 cm (15.6 inch) 16:9 20 ms IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












