
Iiyama ProLite XB2481HS-B1 LED 59.9 cm (23.6 inch) EEC F (A - G) 1920 x 1080 p Full HD 6 ms VGA, DVI, HDMI™ VA LED

Iiyama ProLite XB 2481 HS-B1 65.3 cm (23.6") LED monitor
Highlights & Details
- Screen size 59.9 cm (23.6 inch) Full HD, 1920 x 1080 p
- Response time: 6 ms
- Energy efficiency rating (calc): F (A - G)
- Interfaces: VGA, DVI, HDMI™
- Height adjustable, Portrait view, Built-in speakers, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
59.94 cm
- Screen size diagonal (inches)
23.6 inch
- Screen size diagonal (inches)
23 inch
- Image format
16:9
- Panel technology
VA LED
- Response time
6 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
12000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.271 mm
- Factory colour
Black
- Interfaces
VGA
DVI
HDMI™
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
Portrait view
Built-in speakers
Pivoted
- Audio power (max.)
4 W
- Inclination
-5/+22
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
543.5 mm
- Height
537 mm
- Depth
230 mm
- Weight
5.5 kg
- Dim
(W x H x D) 543.5 x 537 x 230 mm
- Display size
24 inch - 29 inch
- Display type
Colour
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
59.9 cm (23.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
59.9 cm
41 kWh/year
- Power consumption (ON)
28 W
- Height-adjustable from
407 mm
- Height-adjustable to
537 mm
Documents & Downloads
Datasheet
Datasheet 1344645 Iiyama ProLite XB2481HS-B1 LED 59.9 cm (23.6 inch) EEC F (A - G) 1920 x 1080 p Full HD 6 ms VGA, DVI, HDMI™ VA LED
User & Safety Instructions
User & Safety Instructions 1344645 Iiyama ProLite XB2481HS-B1 LED 59.9 cm (23.6 inch) EEC F (A - G) 1920 x 1080 p Full HD 6 ms VGA, DVI, HDMI™ VA LED
Description
ProLite XB2481HS - a 24” LED backlit LCD Screen featuring VA panel technology, guarantees accurate and consistent colour reproduction with wide viewing angles. Offering 3000:1 Native Contrast Ratio, the Prolite XB2481HS provides excellent performance for Photographic, Design and Web-design. The monitor features a height adjustable stand with PIVOT function making it also an excellent choice for Universities, Corporate and Financial Markets.
ACR
Contrast Ratio is a measurement of the difference between the darkest black and the brightest white your monitor can display. Advanced Contrast Ratio is a feature that automatically adjusts contrast and brightness of the screen to assure perfect picture quality while watching films and playing games.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









