
Iiyama ProLite XB3270QS LED EEC G (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, DVI, HDMI™, Headphone i

Iiyama ProLite XB3270QS LED
Highlights & Details
- Screen size 81.3 cm (32 inch) WQHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, DVI, HDMI™, Headphone input
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LED
- Response time
4 ms
- Brightness
300 cd/m²
- Static contrast ratio
1200 : 1
- Dot pitch
0.273 mm
- Factory colour
Black
- Interfaces
DisplayPort
DVI
HDMI™
Headphone input
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
73 cm
- Height
44.45 cm
- Depth
23 cm
- Weight
8.9 kg
- Dim
(W x H x D) 73 x 44.45 x 23 cm
- Display size
30 inch - 32 inch
- Range of uses
Office
Home
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
93 kWh/year
- Power consumption (ON)
64 W
Documents & Downloads
Datasheet
Datasheet 1833686 Iiyama ProLite XB3270QS LED EEC G (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, DVI, HDMI™, Headphone i
User & Safety Instructions
User & Safety Instructions 1833686 Iiyama ProLite XB3270QS LED EEC G (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 4 ms DisplayPort, DVI, HDMI™, Headphone i
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











