
Iiyama ProLite XCB3497WQSNP-B1 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.4 ms DisplayPort VA LED

Highlights & Details
Iiyama ProLite XCB3497WQSNP-B1 LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 0.4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- HDMI version 1.4/2.0
- Swivel angle range 45 - 90 °
- Tilt angle range 5 - 23°
- Energy efficiency rating (HDR): Not available
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.7 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
0.4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
5 x
- No. of USB 3.0 ports
1 x
- Features
Height adjustable
- Audio power (max.)
5 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Width
807 mm
- Height
576 mm
- Depth
245.5 mm
- Weight
9.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 807 x 576 x 245.5 mm
- Display size
33 inch - 37 inch
- Display type
120 Hz
- Range of uses
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
55 W
- Standby consumption
0.5 W
- Device depth (without stand)
245.5 mm
- Display resolution
3440 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
426 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Headphone out
yes
- Width (without stand)
807 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
10 W
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- NTSC coverage (typical)
93 %
- Horizontal scan range
30 - 180 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
95 W
- VESA Adaptive Sync support
yes
- Number of USB Type-C upstream ports quantity
2
- Energy consumption (SDR) per 1000 hours
32 kWh
- Response time (MPRT)
0.4 ms
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Package weight
14.1 kg
- Tilt adjustment
yes
- Viewable size, horizontal
33.4 cm
- Viewable size, vertical
79.7 cm
Documents & Downloads
Datasheet
Datasheet 3450512 Iiyama ProLite XCB3497WQSNP-B1 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.4 ms DisplayPort VA LED
User & Safety Instructions
User & Safety Instructions 3450512 Iiyama ProLite XCB3497WQSNP-B1 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.4 ms DisplayPort VA LED
Description
In addition, the height-adjustable 150 mm pedestal ensures that you can adjust the position of the screen according to your wishes. Thanks to blue-light reduction and the flicker-free function the load of the eyes is also minimized.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















