
Iiyama ProLite XU2293HS-B6 LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone j

Highlights & Details
Iiyama ProLite XU2293HS-B6 LED
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.5 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.249 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Tiltable
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-4/+22
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- Width
492 mm
- Height
359 mm
- Depth
178 mm
- Weight
2.6 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 492 mm x 359 mm
- Screen size/position settings
Tilt
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
12 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221493 Iiyama ProLite XU2293HS-B6 LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone j
User & Safety Instructions
User & Safety Instructions 3221493 Iiyama ProLite XU2293HS-B6 LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone j
Description
IPS technology
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and well-being of your eyes. Flicker-free monitors with blue-light reduction function considerably reduce the strain and fatigue of the eyes due to their image refresh rate and radiated blue light as compared to conventional monitors.
ACR
The contrast ratio is a reading to represent the maximum relative brightness difference between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes contrast and brightness. For perfect pictures in films or while playing.
Speakers and headphones
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.
VESA
A standard which makes it very easy to attach a wall or a table mount.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















