
Iiyama ProLite XU2390HS-B1 LED EEC E (A - G) 58.4 cm (23 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DVI, VGA IPS LED

Iiyama ProLite XU2390HS-B1 LED
Highlights & Details
- Screen size 58.4 cm (23 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DVI, VGA;Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
23 inch
- Screen size diagonal (inches)
23 inch
- Image format
16:9
- Panel technology
IPS LED
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.265 mm
- Factory colour
Black
- Interfaces
HDMI™
DVI
VGA
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
532.5 mm
- Height
387.5 mm
- Depth
180 mm
- Weight
4 kg
- Dim
(W x H x D) 532.5 x 387.5 x 180 mm
- Display size
- 23 inch
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
58.4 cm (23 inch)
- Display (cm)
58.4 cm
32 kWh/year
- Power consumption (ON)
22 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1303011 Iiyama ProLite XU2390HS-B1 LED EEC E (A - G) 58.4 cm (23 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DVI, VGA IPS LED
User & Safety Instructions
User & Safety Instructions 1303011 Iiyama ProLite XU2390HS-B1 LED EEC E (A - G) 58.4 cm (23 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DVI, VGA IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





