
Iiyama ProLite XUB2293HS-B6 LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone

Iiyama ProLite XUB2293HS-B6 LED
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers, Portrait view, Height adjustable, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.5 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.249 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Tiltable
Built-in speakers
Portrait view
Height adjustable
Swivelling
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- Width
492 mm
- Height
328 mm
- Depth
210 mm
- Weight
3.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 492 x 328 x 210 mm
- Screen size/position settings
Tilt
Height
Pivoting
Pivoting (rotation)
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
12 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3221495 Iiyama ProLite XUB2293HS-B6 LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone
User & Safety Instructions
User & Safety Instructions 3221495 Iiyama ProLite XUB2293HS-B6 LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone
Description
IPS technology
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















