
Iiyama ProLite XUB2293HSU-B7 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone

Iiyama ProLite XUB2293HSU-B7 LED
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB;Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers, Portrait view, Height adjustable, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.5 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.249 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 2.0 ports
2 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Tiltable
Built-in speakers
Portrait view
Height adjustable
Swivelling
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
120°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- Width
492 mm
- Height
329 mm
- Depth
210 mm
- Weight
3.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 492 x 329 x 210 mm
- Screen size/position settings
Tilt
Height
Pivoting (rotation)
Pivoting
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
15 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3389003 Iiyama ProLite XUB2293HSU-B7 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone
User & Safety Instructions
User & Safety Instructions 3389003 Iiyama ProLite XUB2293HSU-B7 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone
Description
IPS technology
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
HAS (150mm) + pivot (rotation on both sides)
With a height-adjustable stand you can create an ergonomic working position, which meets all health and safety requirements. This not only prevents health problems, but also increases your productivity. With the pivot function the screen can be rotated from landscape to portrait. This feature can be useful when the application needs more height than width.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and well-being of your eyes. Flicker-free monitors with blue-light reduction function considerably reduce the strain and fatigue of the eyes due to their image refresh rate and radiated blue light as compared to conventional monitors.
ACR
The contrast ratio is a reading to represent the maximum relative brightness difference between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes contrast and brightness. For perfect pictures in films or while playing.
Speakers and headphones
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















