
Iiyama ProLite XUB2395WSU-B5 LED EEC E (A - G) 57.2 cm (22.5 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, Headphon

Iiyama ProLite XUB2395WSU-B5 LED
Highlights & Details
- Screen size 57.2 cm (22.5 inch) WUXGA, 1920 x 1200 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 2.0), VGA;Built-in speakers, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Flicker-free technology, Kensington lock, Blue light reduction, Height adjustable, Portrait view
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
57 cm
- Screen size diagonal (inches)
22.5 inch
- Screen size diagonal (inches)
22 inch
- Image format
16:10
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.254 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 2.0)
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2
2 x
- Features
Built-in speakers
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
Flicker-free technology
Kensington lock
Blue light reduction
Height adjustable
Portrait view
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD FreeSync
- Width
499 mm
- Height
353 mm
- Depth
210 mm
- Weight
4.5 kg
- Power supply (details)
100 - 240V 50/60Hz
- Dim
(W x H x D) 499 x 353 x 210 mm
- Screen size/position settings
Tilt
Pivoting (rotation)
Height
- OSB languages
English
German
French
Russian
Japanese
Dutch
Polish
Czech
Italian
Spanish
- Display size
- 23 inch
- Range of uses
Office
Home
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
57.2 cm (22.5 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
57.2 cm
17 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
24 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048373 Iiyama ProLite XUB2395WSU-B5 LED EEC E (A - G) 57.2 cm (22.5 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, Headphon
User & Safety Instructions
User & Safety Instructions 3048373 Iiyama ProLite XUB2395WSU-B5 LED EEC E (A - G) 57.2 cm (22.5 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, Headphon
Information
Information 3048373 Iiyama ProLite XUB2395WSU-B5 LED EEC E (A - G) 57.2 cm (22.5 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, Headphon
Description
IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
HAS (150MM) + PIVOT
The height-adjustable base enables you to position the screen perfectly, thus ensuring an optimum viewing comfort. Is good for your health and also increases productivity. With the pivot function you can operate the screen in portrait or landscape format. Especially appreciated by users who need to edit long tables or texts.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and well-being of your eyes. Flicker-free monitors with blue-light reduction function considerably reduce the strain and fatigue of the eyes due to their image refresh rate and radiated blue light as compared to conventional monitors.
ACR
The contrast ratio is a reading to represent the maximum relative brightness difference between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes contrast and brightness. For perfect pictures in films or while playing.
SPEAKERS AND HEADPHONES
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

























