
Iiyama ProLite XUB2492QSU-B1 LED EEC F (A - G) 61 cm (24 inch) 2560 x 1440 p 16:9 0.5 ms HDMI™, DisplayPort, USB A (USB
Highlights & Details
Iiyama ProLite XUB2492QSU-B1 LED
- Screen size 61 cm (24 inch) WQHD, 2560 x 1440 p;Response time: 0.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen), Headphone jack (3.5 mm);Flicker-free technology, Blue light screen filter, WQHD resolution, Headphone jack, Tiltable, Height adjustable, Portrait view, Pivoted, Swivelling, VESA Mount 100 x 100 mm, USB docking station, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
0.5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.206 mm
- Factory colour
Black (matt)
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB C® (USB 3.2 1st gen)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
1 x
- Features
Flicker-free technology
Blue light screen filter
WQHD resolution
Headphone jack
Tiltable
Height adjustable
Portrait view
Pivoted
Swivelling
VESA Mount 100 x 100 mm
Show more
- Audio power (max.)
2 x 2 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
No
- HDR support
No
- Width
540 mm
- Height
358 mm
- Depth
209.5 mm
- Weight
5.9 kg
- Power supply (details)
AC 100 – 240 V, 50 Hz
- Dim
(W x H x D) 540 x 358 x 209.5 mm
- Screen size/position settings
Pivoting
Tilt
Pivoting (rotation)
Height
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Gaming
Home
Media
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
61 cm (24 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3062429 Iiyama ProLite XUB2492QSU-B1 LED EEC F (A - G) 61 cm (24 inch) 2560 x 1440 p 16:9 0.5 ms HDMI™, DisplayPort, USB A (USB
Description
IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
WQHD
With WQHD resolution (2560x1440p) your monitor is ready to display high-resolution pictures. This means that you can store more information on your screen, i.e. over 76% more than a monitor with full HD resolution (1920x1080).
100 HZ
A refresh rate of 100 Hz leads to a smoother picture. This means that the flickering is reduced and thus the fatigue of the eyes is less noticeable. The increased frequency also means smooth transitions between high-contrast colors, smoother motion scenes in films and games and even less flickering of the mouse pointer.
HAS (150MM) + PIVOT
The height-adjustable base enables you to position the screen perfectly, thus ensuring an optimum viewing comfort. Is good for your health and also increases productivity. With the pivot function you can operate the screen in portrait or landscape format. Especially appreciated by users who need to edit long tables or texts.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and well-being of your eyes. Flicker-free monitors with blue-light reduction function considerably reduce the strain and fatigue of the eyes due to their image refresh rate and radiated blue light as compared to conventional monitors.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











