
Iiyama ProLite XUB2495WSU-B7 LED EEC D (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, Headphon

Iiyama ProLite XUB2495WSU-B7 LED
Highlights & Details
- Screen size 61.2 cm (24.1 inch) Full HD, 1920 x 1200 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers, Height adjustable, Swivelling, Portrait view
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
61.1 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.270 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Tiltable
Built-in speakers
Height adjustable
Swivelling
Portrait view
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Screen coating
Matt
- Width
534 mm
- Height
371 mm
- Depth
210 mm
- Weight
5.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 534 x 371 x 210 mm
- Screen size/position settings
Tilt
Height
Pivoting
Pivoting (rotation)
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
15 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 3135678 Iiyama ProLite XUB2495WSU-B7 LED EEC D (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, Headphon
User & Safety Instructions
User & Safety Instructions 3135678 Iiyama ProLite XUB2495WSU-B7 LED EEC D (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, Headphon
Description
IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
HAS (150MM) + PIVOT (ROTATION ON BOTH SIDES)
With a height-adjustable stand you can create an ergonomic working position, which meets all health and safety requirements. This not only prevents health problems, but also increases your productivity. With the pivot function the screen can be rotated from landscape to portrait. This feature can be useful when the application needs more height than width.
BLUE LIGHT SUBDUED
As we all know, long working on the screen (especially from a short distance) causes eye fatigue. This effect is stronger in the PC monitors than in the televisions. One of the factors for this phenomenon is the blue light portion of the screen. Reducing the amount of blue light emitted will make our eyes feel less tired. We achieve this by adjusting the brightness of the monitor and color temperature with the new "blue light reducer" function, which can be switched on easily via the OSD menu of the monitor.
OVERDRIVE ON/OFF
The monitor may appear blurred in very fast moving graphics/images. By activating the overdrive feature this is minimized.
SPEAKERS AND HEADPHONES
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





















