
Iiyama Prolite XUB2595WSU-B5 LED EEC F (A - G) 63.5 cm (25 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, Headphone

Highlights & Details
Iiyama Prolite XUB2595WSU-B5 LED
- Screen size 63.5 cm (25 inch) WUXGA, 1920 x 1200 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB, VGA;WQHD resolution, Built-in speakers, Headphone jack, Portrait view, Height adjustable, Tiltable, Pivoted, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
63.36 cm
- Screen size diagonal (inches)
25 inch
- Screen size diagonal (inches)
25 inch
- Image format
16:10
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Features
WQHD resolution
Built-in speakers
Headphone jack
Portrait view
Height adjustable
Tiltable
Pivoted
VESA Mount 100 x 100 mm
- Audio power (max.)
2 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
No
- Width
629 mm
- Height
452 mm
- Depth
160 mm
- Weight
5 kg
- Power supply (details)
AC 100 – 240 V, 50 Hz
- Dim
(L x W x H) 600 cm x 629 mm x 452 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
Pivoting
- OSB languages
English
German
French
Russian
Japanese
Dutch
Polish
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
63.5 cm (25 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
63.5 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
28 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2904003 Iiyama Prolite XUB2595WSU-B5 LED EEC F (A - G) 63.5 cm (25 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, Headphone
User & Safety Instructions
User & Safety Instructions 2904003 Iiyama Prolite XUB2595WSU-B5 LED EEC F (A - G) 63.5 cm (25 inch) 1920 x 1200 p 16:10 4 ms HDMI™, DisplayPort, Headphone
Description
IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
HAS (150MM) + PIVOT (ROTATION ON BOTH SIDES)
The height-adjustable base enables you to position the screen perfectly, thus ensuring an optimum viewing comfort. Is good for your health and also increases productivity. With the pivot function you can operate the screen in portrait or landscape format. Especially appreciated by users who need to edit long tables or texts.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and well-being of your eyes. Flicker-free monitors with blue-light reduction function considerably reduce the strain and fatigue of the eyes due to their image refresh rate and radiated blue light as compared to conventional monitors.
SPEAKERS AND HEADPHONES
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.
ACR
The contrast ratio is a reading to represent the maximum relative brightness difference between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes contrast and brightness. For perfect pictures in films or while playing.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















