
Iiyama ProLite XUB2790QSUH-B2 LED EEC E (A - G) 68.6 cm (27 inch) 16:9 0.4 ms IPS LED

Highlights & Details
Iiyama ProLite XUB2790QSUH-B2 LED
- Screen size 68.6 cm (27 inch) QHD, Response time: 0.4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Built-in speakers, Height adjustable, Kensington lock, Headphone jack, Built-in KVM switch, VESA Mount 100 x 100 mm, Flicker-free technology, Blue light reduction, Tiltable
Technical specifications
- HD type Wide Quad HD
- 0.233 x 0.233 mm pixel distance
- HDMI version 2.0
- Swivel angle range -60 - 60 °
- Tilt angle range -5 - 23°
- Product type
LED
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
0.4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1300 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
1 x
- Features
Built-in speakers
Height adjustable
Kensington lock
Headphone jack
Built-in KVM switch
VESA Mount 100 x 100 mm
Flicker-free technology
Blue light reduction
Tiltable
- Audio power (max.)
2 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
120°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Width
613 mm
- Height
414.5 mm
- Depth
209.5 mm
- Weight
6.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 414.5 x 209.5 mm
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- Standby consumption
0.5 W
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
Yes
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Cable lock slot
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- Built-in USB hub
yes
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 147 kHz
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- Cable management
yes
- NTSC coverage (typical)
72 %
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- USB Power Delivery up to
65 W
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
21.4 kWh
- HDMI
yes
- HDCP
yes
- Megapixel (approx.)
5 MP
- Swivelling
yes
- Number of OSD languages
11
- Package weight
8.2 kg
- Pivot angle
0 - 90°
- Built-in camera
yes
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
Datasheet
Datasheet 3450514 Iiyama ProLite XUB2790QSUH-B2 LED EEC E (A - G) 68.6 cm (27 inch) 16:9 0.4 ms IPS LED
User & Safety Instructions
User & Safety Instructions 3450514 Iiyama ProLite XUB2790QSUH-B2 LED EEC E (A - G) 68.6 cm (27 inch) 16:9 0.4 ms IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















