
Iiyama ProLite XUB2792UHSU-B6 LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Headphone

Iiyama ProLite XUB2792UHSU-B6 LED
Highlights & Details
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB C®, USB A (USB 3.1 1st gen);Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Built-in speakers, Tiltable, Height adjustable, Portrait view, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1300 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB C®
USB A (USB 3.1 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Headphone jack
Built-in speakers
Tiltable
Height adjustable
Portrait view
Swivelling
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
90°
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Screen coating
Matt
- Width
615 mm
- Height
398 mm
- Depth
210 mm
- Weight
6.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 398 x 210 mm
- OSB languages
English
German
French
Italian
Polish
Russian
Spanish
Dutch
Japanese
Czech
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
34 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 3221494 Iiyama ProLite XUB2792UHSU-B6 LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Headphone
User & Safety Instructions
User & Safety Instructions 3221494 Iiyama ProLite XUB2792UHSU-B6 LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Headphone
Description
IPS technology
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
4K
The 4K resolution with 3840 x 2160 pixels offers 4 times more space than comparable Full HD displays, giving you a huge working area on the screen. Due to the high DPI (dots per inch), images are displayed unbelievably sharp and clear.
HAS (150mm) + pivot (rotation on both sides)
With a height-adjustable stand you can create an ergonomic working position, which meets all health and safety requirements. This not only prevents health problems, but also increases your productivity. With the pivot function the screen can be rotated from landscape to portrait. This feature can be useful when the application needs more height than width.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and well-being of your eyes. Flicker-free monitors with blue-light reduction function considerably reduce the strain and fatigue of the eyes due to their image refresh rate and radiated blue light as compared to conventional monitors.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




















