
Iiyama ProLite XUB3293UHSN-B5 LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Headphone

Iiyama ProLite XUB3293UHSN-B5 LED
Highlights & Details
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB, USB C®;UHD resolution, Built-in speakers, Headphone jack, Portrait view, Height adjustable, Tiltable, Pivoted, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
1 x
- Features
UHD resolution
Built-in speakers
Headphone jack
Portrait view
Height adjustable
Tiltable
Pivoted
VESA Mount 100 x 100 mm
- Audio power (max.)
2 x 3 Watt
- Adjustable height
150 mm
- Angular position
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
714 mm
- Height
452 mm
- Depth
240 mm
- Weight
9.9 kg
- Power supply (details)
AC 100 – 240 V, 50 Hz
- Dim
(W x H x D) 714 x 452 x 240 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
- OSB languages
English
German
French
Italian
Russian
Japanese
Czech
Dutch
Polish
- Display size
30 inch - 32 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
33 kWh/year
- Power consumption (off)
0.2 W
- Power consumption (ON)
48 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2861231 Iiyama ProLite XUB3293UHSN-B5 LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Headphone
User & Safety Instructions
User & Safety Instructions 2861231 Iiyama ProLite XUB3293UHSN-B5 LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Headphone
Description
KVM SWITCH
The KVM switch function on your monitor allows you to share connected devices via USB dock with two different computers. Simply change the signal input in the OSD menu of the monitor and your keyboard, mouse and webcam changes immediately from your notebook to your PC.
USB-C DOCK
The USB-C dock allows you to connect a laptop* to the monitor with a single cable. All data is transferred extremely fast, while you supply and charge your device at the same time. Via additional USB ports, PC mouse, keyboard or a webcam can also be connected to the monitor. Enjoy the order on your desk and avoid an annoying cable mess. *Features vary depending on your laptop's USB-C support.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and well-being of your eyes. Flicker-free monitors with blue-light reduction function considerably reduce the strain and fatigue of the eyes due to their image refresh rate and radiated blue light as compared to conventional monitors.
SPEAKERS AND HEADPHONES
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



















