
Iiyama T1521MSC-B1 Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms VGA, USB TN LED

Iiyama T 1521 MSC-B1 15-inch touch monitor
Highlights & Details
- Screen size 38.1 cm (15 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: VGA, USB;Response time: 8 ms;Touchscreen, Built-in speakers
Technical specifications
- Product type
Touchscreen
- Image format
4:3
- Response time
8 ms
- Static contrast ratio
700 : 1
- Brightness
305 cd/m²
- Hor. viewing angle
160°
- Vertical viewing angle
160°
- Panel technology
TN LED
- Dot pitch
0.297 mm
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Built-in speakers
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
VGA
USB
- Width
341 mm
- Height
308 mm
- Depth
198 mm
- Dim
(W x H x D) 341 x 308 x 198 mm
- Weight
3.5 kg
- Power consumption (standby)
0.5 W
- Display type
Touch colour display
- Display size
- 23 inch
E (A - G)
- Display
38.1 cm (15 inch)
- Resolution (max.)
1024 x 768 p
- Display (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Power consumption (ON)
20 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1423127 Iiyama T1521MSC-B1 Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms VGA, USB TN LED
User & Safety Instructions
User & Safety Instructions 1423127 Iiyama T1521MSC-B1 Touchscreen EEC: E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms VGA, USB TN LED
Description
The multi-touch ProLite T 1521 MSC-B1 with 15-inch diagonal screen size (38 cm) works with the Projected Capacitive Touch technology, thanks to a special glass coating high durability, impact-resistant and scratch-proof as well as guarantees a perfect picture quality. The solid stand allows you a stable surface of the touch screen, for a wide range of applications around 80 degrees adjusting. The controls on the back panel and can be deactivated, in order to avoid abuse or cleaning the touch. The ProLite T 1521 MSC-B1 provides a high-performance touch solution and is ideal for use in the retail industry.
Touch technology - Capacitive
This technology uses a sensor network of micro-fine wires are integrated in the glass surface. Touch the disc, and electrical signals changed and as a result of this, the touch position is calculated and presented to the controller. The glass surface of this technology is extremely long-lasting the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be used with the fingers (even with gloves) or magnetic pins can be controlled.
Ip54 certification
The IP Code certification indicates how resistant the screen under extreme conditions. This means complete protection against contact with IP54, protection against dust deposits on the inside and protection against spray water.
Scratch-resistance
The scratch-resistance is essential important for touch solutions for public places and schools. This is achieved through a glass plate on the screen. It guarantees a long service life of the touch function and even more important, the Touch function remains unaffected, even if the glass get scratched.
Speakers
Equipped with two high-quality stereo speakers.
VESA
A standard whereby you could easily wall or table holder.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.














