
Iiyama T2235MSC-B1 Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 6 ms USB, VGA, DVI, DisplayPort VA

Iiyama T2235MSC-B1 54.6 cm (21.5 inch) Touch Monitor
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: USB, VGA, DVI, DisplayPort;Response time: 6 ms;Touchscreen, Built-in speakers
Technical specifications
- 54.6 cm (21.5")/base can be swivelled
- Product type
Touchscreen
- Image format
16:9
- Response time
6 ms
- Contrast ratio (dyn)
12000000 : 1
- Static contrast ratio
3000 : 1
- Brightness
225 cd/m²
- Hor. viewing angle
176°
- Vertical viewing angle
176°
- Panel technology
VA LED
- Dot pitch
0.248 mm
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Built-in speakers
- No. of DVI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
USB
VGA
DVI
DisplayPort
- No. of DisplayPort
1 x
- Width
523 mm
- Height
321 mm
- Depth
49 mm
- Dim
(W x H x D) 523 x 321 x 49 mm
- Weight
5 kg
- Power consumption (standby)
0.5 W
- Display type
Touch colour display
- Display size
- 23 inch
F (A - G)
- Display
54.6 cm (21.5 inch)
- Resolution (max.)
1920 x 1080 p
- Display (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (ON)
21 W
Documents & Downloads
Datasheet
Datasheet 1423131 Iiyama T2235MSC-B1 Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 6 ms USB, VGA, DVI, DisplayPort VA
User & Safety Instructions
User & Safety Instructions 1423131 Iiyama T2235MSC-B1 Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 6 ms USB, VGA, DVI, DisplayPort VA
Description
With a Full HD 1920 x 1080 resolution and a projective capacitive 10-point touch technology, delivers the ProLite T2235MSC, smooth and accurate touch experiences. With an integrated VA panel with LED background lighting offers an excellent picture quality with an exceptional color reproduction even with wide viewing angles. In addition to this, the monitor, a pivoting base. This allows the user to LCD flat on the table. The various video inputs make the monitor the ideal monitor for interactive applications in use on control rooms, retail, to gambling machines or as an eye-catcher at trade fairs.
Touch technology - Capacitive
This technology uses a sensor network of micro-fine wires are integrated in the glass surface. Touch the disc, and electrical signals changed and as a result of this, the touch position is calculated and presented to the controller. The glass surface of this technology is extremely long-lasting the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be used with the fingers (even with gloves) or magnetic pins can be controlled.
VA PANEL
The VA panel technology offers a high contrast and good color brilliance with a much larger viewing angle than with the standard TN panel technology.
Blue light reducer
As we all know, caused the long working at the screen (especially from short distance) an eye strain. This effect is the PC monitors stronger than in the television. One of the factors for this phenomenon is the blue light part of the screen. The decrease in the blue light share, the emitted makes it possible that our eyes feel less tired. We achieve this by adjusting the brightness of the monitor and the color temperature with the new "Blue light" function, the reducer via the OSD menu of the monitiors light switch on.
Scratch-resistance
The scratch-resistance is essential important for touch solutions for public places and schools. This is achieved through a glass plate on the screen. It guarantees a long service life of the touch function and even more important, the Touch function remains unaffected, even if the glass get scratched.
Speakers
Equipped with two high-quality stereo speakers.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.












