
Iiyama v TW2424AS-W1 Digital signage display
Highlights & Details
- Screen size diagonal: 61 cm (24 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): n.rel.
- Thin bezel design, Built-in speaker, Fanless design, Media playback function
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
24 inch
- Features
Thin bezel design
Built-in speaker
Fanless design
Media playback function
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Viewing angle
89°
- Display resolution
1920 x 1080 Pixel
- Dot pitch (horizontal)
0.275 mm
- Dot pitch (vertical)
0.275 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
LAN
- Controller
Touchscreen
- No. of HDMI connections
1
- Interfaces
HDMI™
Audio line in
Audio line out
RJ45
- Power supply (details)
AC 100 – 240 V, 50 Hz
100 x 100 mm
- Factory colour
White
- Dim
(W x H x D) 549 x 336 x 28 mm
- Width
549 mm
- Height
336 mm
- Depth
28 mm
- Weight
4.2 kg
n.rel.
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Power consumption (ON)
19 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123545 Iiyama v TW2424AS-W1 Digital signage display 61 cm 24 inch 1920 x 1080 Pixel 24/7
User & Safety Instructions
User & Safety Instructions 3123545 Iiyama v TW2424AS-W1 Digital signage display 61 cm 24 inch 1920 x 1080 Pixel 24/7
Description
ANDROID OS
The Android operating system makes it easy to install applications, allowing you to customize the screen to meet your needs.
TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
24/7
The displays are suitable for 24/7 continuous operation.
SPEAKERS AND HEADPHONES
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.
This text is machine translated.
Scope of delivery
- ProLite TW2424AS-W1
- Power cable;
- User manual.



