
Iiyama XCB3497WQSNPH-B1 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.4 ms Microphone input VA LED

Highlights & Details
Iiyama XCB3497WQSNPH-B1 LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 0.4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Microphone input;Curved, Blue light reduction, Flicker-free technology, Built-in speakers, Built-in microphone, Built-in KVM switch, Headphone jack, Tiltable, Ultra WQHD resolution, VESA Mount 100 x 100 mm, USB docking station
Technical specifications
- Height with pedestal: 592.5 mm
- VESA standard 100 x 100
- Curved 1500R
- Resolution 3440 x 1440 @120Hz (4.9 mega pixel UWQHD, DisplayPort & USB-C)
- Extended contrast ratio: 80M:1
- Color support: 16.7mL 8bit (sRGB: 99%; NTSC: 72%, DCI-P3 >90%)
- Horizontal frequency 30 - 180kHz
- Video input: HDMI x2 (1x v.2.0 and 1x v.1.2 1.4, 3440x1440 @100Hz, 2560x1440 @120Hz); DisplayPort x1 (v.1.4, 3440 x 1440@ 120Hz)
- USB-C x1 (3440 x 1440@ 120Hz, PD 95W); USB HUB: X4 (2x Type A v.3.2 Gen 1 (5Gbps, 4.5W) 2x Type C (5Gbps, 7.5W))
- USB-C DOCK: X1 (Power delivery 95W, LAN, USB v.3.2 (Gen 1, 5Gbit))
- RJ45 (LAN) x1
- Height, Swivel, Tilt
- Adjustable height: 150 mm
- Rotation angle 90°; ° left; 45° right
- Tilt angle: 23° up; 5° down
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.7 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Frame rate
120 Hz
- Response time
0.4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.232 mm
- Factory colour
Matt black
- Interfaces
Microphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
2 x
- Features
Curved
Blue light reduction
Flicker-free technology
Built-in speakers
Built-in microphone
Built-in KVM switch
Headphone jack
Tiltable
Ultra WQHD resolution
VESA Mount 100 x 100 mm
Show more
- Audio power (max.)
2 x 5 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Width
807 mm
- Height
443 mm
- Depth
239.5 mm
- Weight
9.7 kg
- Power supply (details)
110 - 240 V
- Dim
(L x W x H) 600 cm x 807 mm x 443 mm
- OSB languages
English
German
French
Spanish
Italian
Russian
Japanese
Czech
Dutch
Polish
- Display size
33 inch - 37 inch
- Range of uses
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
55 W
- Standby consumption
0.5 W
- Length
600 cm
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414799 Iiyama XCB3497WQSNPH-B1 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.4 ms Microphone input VA LED
Description
ProLite XCB3497WQSNPH-B1
34" (86.4 cm) VA UWQHD Curved monitor with integrated Windows Hello camera and microphone, USB-C dock, LAN, KVM-switch and 150 mm height-adjustable pedestal.
Get to know the XCB3497WQSNPH - a 34" (86.4 cm) all-in-one curved monitor designed for effortless efficiency. With an integrated KVM switch and a USB-C dock you can control several devices without any problem and connect your notebook with a single cable. The lively VA-panel delivers breathtaking colors, a deep contrast and wide viewing angle for an impressive experience. In addition, intelligent features such as a 5 MP auto-focus webcam and Windows Hello, a height-adjustable ergonomic stand and eye-protecting technologies ensure that you can work comfortably and productively throughout the day.
This text is machine translated.
Features
- HDCP
- Adaptive sync support: FreeSync Premium HDMI: 2560 x 1440 @48-100Hz, DP / USB-C: 3440 x 1440 @48-120Hz
- Extras: Built-in 5 MP webcam with auto-focus, microphone and protective flap, compatible with Windows Hello
- Anti-theft protection: Kensington-lock™ ready, DDC2B, Mac OSX
- Cable management
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















