
Iiyama XUB3297QSNP-B1 LCD EEC F (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, USB C®, USB A (USB
Highlights & Details
Iiyama XUB3297QSNP-B1 LCD
- Screen size 81.3 cm (32 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen), RJ45;Blue light reduction, USB docking station, Kensington lock
Technical specifications
- Working surface H x B: 698.1 x 392.7mm, 27.5 x 15.5"
- Speaker: 2 x 2.5W
- Power supply: Internal
- Horizontal frequency 30 – 150 kHz
- Power supply AC 100 - 240V, 50/60Hz
- KVM Switch: Yes
- Design: Three-sided frameless design
- Colour support: 107B 8bit (sRGB: 99%; NTSC: 72%)
- Extras: I-Style color
- Operating buttons: On/Off, Menu, Set/Volume/Mute, Set/Eco, Signal Input/Exit
- Cable: Mains, HDMI, DP, USB-C
- Reaction time (Mprt): 1ms
- Flicker Free LED: Yes
- Adaptive Sync support: Yes
- Cable management: Yes
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.273 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
RJ45
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
3 x
- Features
Blue light reduction
USB docking station
Kensington lock
- Audio power (max.)
2.5 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
714 mm
- Height
602 mm
- Depth
245.5 mm
- Weight
9.5 kg
- Dim
(W x H x D) 714 x 602 x 245.5 mm
- Screen size/position settings
Height
Swivel
Tilt
- OSB languages
English
German
French
Italian
Russian
Japanese
Czech
Dutch
Polish
- Display size
30 inch - 32 inch
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
81.3 cm
32 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
40 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436596 Iiyama XUB3297QSNP-B1 LCD EEC F (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, USB C®, USB A (USB
Description
With the integrated KVM-switch you can also control two PCs with a keyboard and mouse, WAS multi-tasking is child's play. When connected via USB-C, your laptop also has immediate access to the LAN network, while the DisplayPort output supports daisy-chaining for seamless multi-monitor setups.
The IPS panel provides lively colors and wide viewing angles and is therefore perfect for work, content creation or entertainment. For the all-day comfort it has a 150 mm height adjustable pedestal, flicker-free technology and a blue light reducer, in order to minimize the load of the eyes.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















