
Iiyama XUB3493WQSU-B6 LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms HDMI™, DisplayPort, USB C®, USB A (USB
Highlights & Details
Iiyama XUB3493WQSU-B6 LCD
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 1st gen);Blue light reduction, Kensington lock
Technical specifications
- Working surface: H x B: 799.8 x 334.8mm, 31.5 x 13.2"
- Speaker: 2 x 5W
- Power supply: Internal
- Horizontal frequency 30 – 185 kHz
- Power supply AC 100 - 240V, 50/60Hz
- HDR: Yes
- HDCP: Yes
- Colour support: 16.7mL 8bit (sRGB: 100%, NTSC: 74%)
- Operating buttons: On/Off, Menu, Set/Volume/Mute, Set/Abbreviation, Input/Exit
- Cable: Mains, USB, HDMI, DP
- Reaction time (Mprt): 1ms
- Flicker Free LED: Yes
- Adaptive Sync support: HDMI: 3440 x 1440 @100Hz , Display Port: 3440 x 1440 @120Hz
- Cable management: Yes
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.7 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LED
- Frame rate
120 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- Features
Blue light reduction
Kensington lock
- Audio power (max.)
5 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Angular position
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
817 mm
- Height
572.5 mm
- Depth
245.5 mm
- Weight
9.6 kg
- Dim
(W x H x D) 817 x 572.5 x 245.5 mm
- Screen size/position settings
Height
Swivel
Tilt
- OSB languages
English
German
French
Spanish
Italian
Russian
Japanese
Czech
Dutch
Polish
- Display size
33 inch - 37 inch
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
31 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
44 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436605 Iiyama XUB3493WQSU-B6 LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms HDMI™, DisplayPort, USB C®, USB A (USB
Description
The height-adjustable 150 mm pedestal sees to it that you can adjust the position of the screen according to your wishes, while the flicker-free function and the blue light reduction reduce the fatigue of the eyes. The XUB3493WQSU provides a practical and flexible solution for users who value efficiency, clarity and convenience.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















