
Highlights & Details
MXR-60 6-channel mixer
- Integrated USB audio interface (is recognized and addressed as an external sound card)
- Full duplex USB port (simultaneous recording and playback possible) for playback of digital
- Audio data from the computer and for recording the mixing on the Computers
- 4 mono input channels with gain control, 3-way EQ and pan-pot
- 1 stereo input channel with 3-way EQ and balance control
Technical specifications
- Product type
Mixing console
- Channels
6
- No. of inputs
6 x
- Category
Bluetooth
USB port
- Interfaces
Mic XLR in
6.3 mm jack in
RCA in
Line in
XLR out
6.3 mm jack out
- No. of 6.3 mm headphone outputs
1 x
- No. of line-ins
5 x
- No. of microphone XLR inputs
4 x
- Weight
2.9 kg
- No of. XLR outputs
1 x
- Width
324 mm
- Height
53 mm
- Length
340 mm
- Dim
(L x W x H) 340 x 324 x 53 mm
Documents & Downloads
Datasheet
Datasheet 2335998 IMG Stageline MXR-60 Mixing console No. of channels:6 Bluetooth, USB port
User & Safety Instructions
User & Safety Instructions 2335998 IMG Stageline MXR-60 Mixing console No. of channels:6 Bluetooth, USB port
Conformity certificate
Conformity certificate 2335998 IMG Stageline MXR-60 Mixing console No. of channels:6 Bluetooth, USB port
Description
This text is machine translated.
Features
- MP3-Player
- USB-Interface
- Bluetooth-Receiver
- DSP-Delay, controllable
- Aux-Return-input and FX-Send-output
- Tape-Record/Play-Connections
- 5-Band-Stereo-Graphic-Equalizer
- +48-V Phantom power, centrally connectable
- Pre-listening (PFL) of the Stereo-input channels via controllable headphone output
- Stereo-LED-level display
- Mic-input: 2.2 mV, sym. 4 x XLR
- Line input: 50 mV (stereo), 1 x 6.3 mm L/R jack and 30 mV (mono), 4 x 6.3 mm tape (
- play) jack: 290 mV, 1 x L/R RCA
- Aux input: 420 mV, 1 x 6.3 mm L/R Master
- output: 880 mV, bal. 1 x XLR L/R and 880 mV, 1 x 6.3 mm L/R jack
- Effect Send:9 V, 1 x 6.3 mm jack
- Tape (Rec): 400 mV, 1 x RCA L/R
- headphones ≥ 8 Ω, 1 x 6.3 mm jack










