
Number
Total (€ 335.29 / piece)
€ 335.29
plus VAT.
14-day return policy included
Technical specifications
- Product type
Directional valve
- Min. display range
1 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
2636047024202400
- Dim
(L x W x H) 153 x 42 x 55 mm
- Max. operating pressure
10 bar
- Operating pressure (min.)
1 bar
- Pressure range
1 up to 10 bar
- Operating medium
Compressed air
- Width
42 mm
- Height
55 mm
- Length
153 mm
- Flow (max.)
1200 l/min
- Operating voltage
24 V DC
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 3297983 IMI NORGREN Directional valve 2636047024202400 1 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3297983 IMI NORGREN Directional valve 2636047024202400 1 up to 10 bar 1 pc(s)
Description
In-Line directional valves, electro-pneumatic
This text is machine translated.
This text is machine translated.


