
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Technical specifications
- Product type
Directional valve
- Min. display range
2 bar
- Display range (max.)
8 bar
- Operating temperature
-15 °C (min)
- Min. operating temperature
-15 °C
- Manufacturer part #
9730000000000000
- Dim
(L x W x H) 37.2 x 131.5 x 40 mm
- Max. operating pressure
8 bar
- Operating pressure (min.)
2 bar
- Pressure range
2 up to 8 bar
- Operating medium
Compressed air (filtered)
- Width
131.5 mm
- Height
40 mm
- Length
37.2 mm
- Flow (max.)
1230 l/min
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-15 °C
Documents & Downloads
Datasheet
Datasheet 3298557 IMI NORGREN Directional valve 9730000000000000 2 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3298557 IMI NORGREN Directional valve 9730000000000000 2 up to 8 bar 1 pc(s)
Description
Valve 9730000000000000 5/2-way valve
This text is machine translated.
This text is machine translated.










