
Number
Highlights & Details
IMI NORGREN Magnetic switch M/50/LSU/CP 12 V AC, 48 V AC, 110 V AC, 230 V AC, 12 V DC, 24 V DC, 48 V DC, 110 V DC 1 maker 1 pc(s)
- Versatile usable magnetic switch for all series of Norgren cylinder series
- Reed or Inductive variants
- With LED
Technical specifications
- M8-plug
- Switch contact
Reed contact
- Voltage range
10 - 240 V/AC, 10 - 170 V DC
- Max. current
180 mA
- Min. device temperature
-20 °C
- Device temperature (max.)
+80 °C
- Type
M/50/LSU/CP
- Manufacturer part #
M/50/LSU/CP
- Contact type
1 maker
- Material
Plastic
- Operating voltage
12 V AC
48 V AC
110 V AC
230 V AC
12 V DC
24 V DC
48 V DC
110 V DC
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Product type
Magnetic switch
Documents & Downloads
Datasheet
Datasheet 580636 IMI NORGREN Magnetic switch M/50/LSU/CP 12 V AC, 48 V AC, 110 V AC, 230 V AC, 12 V DC, 24 V DC, 48 V DC, 110 V DC 1 make
Datasheet 580636 IMI NORGREN Magnetic switch M/50/LSU/CP 12 V AC, 48 V AC, 110 V AC, 230 V AC, 12 V DC, 24 V DC, 48 V DC, 110 V DC 1 make
User & Safety Instructions
User & Safety Instructions 580636 IMI NORGREN Magnetic switch M/50/LSU/CP 12 V AC, 48 V AC, 110 V AC, 230 V AC, 12 V DC, 24 V DC, 48 V DC, 110 V DC 1 make
