
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Operating medium
Compressed air
- Product type
Manometer
- External thread
R1/8
- Max. operating pressure
16 bar
- Operating temperature
-20 up to +60 °C
- Min. operating temperature
-20 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
18-015-884
- Dim
(Ø) 40 mm
- Connector
Back side
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 16 bar
- Operating medium
Compressed air
Fluids
- (Ø)
40 mm
Documents & Downloads
Datasheet
Datasheet 581880 IMI NORGREN Manometer 18-015-884 Connector (pressure gauge): Back side 0 up to 16 bar External thread R1/8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 581880 IMI NORGREN Manometer 18-015-884 Connector (pressure gauge): Back side 0 up to 16 bar External thread R1/8 1 pc(s)




