
Number
Technical specifications
- Operating medium
Filtered, oiled or unoiled compressed air
- Product type
Mechanically operated pneumatic valve
- Operating voltage
24 V DC
- Enclosure material
Aluminium
- Connection
G 1/8
- Max. flow
750 l/min
- Max. operating pressure
8 bar
- Operating temperature
+50 °C (max)
- Max. operating temperature
+50 °C
- Current consumption
2 W
- Operation
Electropneumatic; magnet/air spring
- Manufacturer part #
V60A513A-A213L
- Operating pressure (min.)
2 bar
- Sealant
NBR
- Function
5/2-way
- Medium
Inert gases
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
- KV value
750 l/min
- Material (details)
Case and base plates made from aluminium · Piston, spacers and cover made from plastic · Seals: Nitrile rubber
- Connection
G1/8
- Operating voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 580739 IMI NORGREN Mechanically operated pneumatic valve V60A513A-A213L 24 V DC Enclosure material Aluminium Sealant NBR 1 pc(s
Description
Features
- Voltage Tolerance: ± 10%
- Power-on duration: 100 % ED
- IP 65 with sealed plug.
