
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 8.39
-40 %
€ 5.03
plus VAT.
Only 3 Piece(s) available
Highlights & Details
IMI NORGREN C00231210 Reducer Suitable for pipe diameter 12 mm, 10 mm 1 pc(s)
- Detachable grab ring
- Plastic-brass material mix for optimum results
- Mounting in restricted spaces
Technical specifications
- Operating medium
compressed air
- Product type
Reducer
- Suitable for pipe Ø
12 mm
10 mm
- Material (details)
Base: PBT · Sealing and O-rings: NBR (silicone-free)· Release and retaining ring: POM · Grab ring: Stainless steel
- Manufacturer part #
C00231210
- Min. device temperature
-20 °C
- Device temperature (max.)
+80 °C
- Max. operating pressure
10 bar
Documents & Downloads
Datasheet
Datasheet 581816 IMI NORGREN C00231210 Reducer Suitable for pipe diameter 12 mm, 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 581816 IMI NORGREN C00231210 Reducer Suitable for pipe diameter 12 mm, 10 mm 1 pc(s)
Description
Hints
Please pay attention to air quality at temperatures under +2°C.





