
Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
14-day return policy included
Technical specifications
- Product type
Piston valve
- Enclosure material
Aluminium
Plastic
- Connection
G 1/4
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
8010750000000000
- Sealant
NBR
- Features
Electrically actuated
- Width
55 mm
- Height
30 mm
- Length
115.6 mm
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
- (Ø)
6 mm
Documents & Downloads
Datasheet
Datasheet 3294130 IMI NORGREN Piston valve 8010750000000000 Enclosure material Aluminium, Plastic Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3294130 IMI NORGREN Piston valve 8010750000000000 Enclosure material Aluminium, Plastic Sealant NBR 1 pc(s)
Description
Electro-pneumatically actuated valve
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










