
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Type
0880426000000000
- Product type
Pressure switch
- Min. switching pressure range
0.4 bar
- Max. switching pressure range
1.2 bar
- Switching pressure
0.4 up to 1.2 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
0880426000000000
- Dim
(L x W x H) 30 x 81.5 x 51 mm
- Operating voltage
250 V AC
30 V DC
- Width
81.5 mm
- Length
30 mm
- Height
51 mm
IP65
- Material
Aluminium
Plastic
- Max. operating pressure
16 bar
- Operating pressure (min.)
1 bar
- Max. ambient temperature
+80 °C
- Min. ambient temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3296457 IMI NORGREN Pressure switch 0880426000000000 0.4 up to 1.2 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3296457 IMI NORGREN Pressure switch 0880426000000000 0.4 up to 1.2 bar 1 pc(s)
Description
18D Electromechanical pneumatic pressure switch
This text is machine translated.
This text is machine translated.





























