
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Round cylinder
- Stroke length
40 mm
- Min. operating pressure
1 bar
- Max. operating pressure
10 bar
- (Ø)
20 mm
- Manufacturer part #
RM/8020/M/40
- Thread mount
M22 x 1.5
- Sealant
Polyurethane
Nitrile butadiene rubber
- Pneumatics connector
1/8"
- Piston rod material
Stainless steel
- Piston rod diameter
8 mm
- Piston rod thread
M8
- Medium
Filtered compressed air (oil residues)
Filtered compressed air (oil-free)
- radial-arm drill Ø
8 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Double-acting ISO cylinder
Documents & Downloads
Datasheet
Datasheet 580591 IMI NORGREN RM/8020/M/40 Round cylinder Stroke length: 40 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 580591 IMI NORGREN RM/8020/M/40 Round cylinder Stroke length: 40 mm 1 pc(s)









