
Number
Technical specifications
- Operating medium
Filtered, oiled or unoiled compressed air
- Product type
Round cylinder
- Stroke length
10 mm
- Min. operating pressure
2 bar
- Max. operating pressure
10 bar
- (Ø)
8 mm
- Material (details)
Piston rod: Stainless steel (ferritic) · Cylinder tube: Stainless steel (austenitic) · End cover: Aluminium · Scraper: Polyurethane · Seals and O-rings: Nitrile rubber.
- Device temperature (max.)
+80 °C
- Manufacturer part #
RT/57108/M/10
- Thread mount
M10 x 1
- Sealant
Polyurethane
Nitrile butadiene rubber
- Pneumatics connector
M3
- Piston rod material
Stainless steel
- Piston rod diameter
3 mm
- Piston rod thread
M3
- Medium
Filtered compressed air (oil residues)
Filtered compressed air (oil-free)
- radial-arm drill Ø
3 mm
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-5 °C
- Operating principle
Single-acting
Documents & Downloads
Datasheet
Datasheet 582033 IMI NORGREN RT/57108/M/10 Round cylinder Stroke length: 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 582033 IMI NORGREN RT/57108/M/10 Round cylinder Stroke length: 10 mm 1 pc(s)



