
Number
Total (€ 441.18 / piece)
€ 441.18
plus VAT.
14-day return policy included
Technical specifications
- Product type
Servo-operated valve
- Operating voltage
24 V DC
- Enclosure material
Aluminium
Plastic
- Connection
G 1/4
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
2623077303602400
- Sealant
NBR
- Width
55 mm
- Height
30 mm
- Length
143.5 mm
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-10 °C
- (Ø)
6 mm
Documents & Downloads
Datasheet
Datasheet 3294120 IMI NORGREN Servo-operated valve 2623077303602400 24 V DC Enclosure material Aluminium, Plastic Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3294120 IMI NORGREN Servo-operated valve 2623077303602400 24 V DC Enclosure material Aluminium, Plastic Sealant NBR 1 pc(s)
Description
Electro-pneumatically actuated NAMUR valve
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min







