
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
Highlights & Details
IMI NORGREN Straight piece 160206848 External thread: 3/4", 1/2" 1 pc(s)
- Nickel-plated
- Corrosion protected
- Compact design
- Thread sealing
Technical specifications
- Operating medium
Compressed air
- Product type
Straight piece
- External thread
3/4"
1/2"
- Manufacturer part #
160206848
- Material
Brass
- Material properties
nickel plated
- Material (details)
Nickel-plated brass · Seal: copper
Documents & Downloads
Datasheet
Datasheet 582295 IMI NORGREN Straight piece 160206848 External thread: 3/4", 1/2" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 582295 IMI NORGREN Straight piece 160206848 External thread: 3/4", 1/2" 1 pc(s)
Information
Information 582295 IMI NORGREN Straight piece 160206848 External thread: 3/4", 1/2" 1 pc(s)
Description
Cylindrical thread with sealing ring.


