
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
IMI NORGREN Straight piece D00201208 Pipe diameter: 12 mm, 8 mm 1 pc(s)
- Pneufit D push-in quick connector, plastic design
- Used in the food, drinking water and beverage dispensing equipment
Technical specifications
- Operating medium
Compressed air, liquids, certified by NSF (51 and 61), WRAS and SKZert for liquids used in the food industry
- Product type
Straight piece
- Pipe Ø
12 mm
8 mm
- Manufacturer part #
D00201208
- Max. operating pressure
12 bar
- Operating temperature
+65 °C (max)
- Max. operating temperature
+65 °C
- Material
PBT
- Max. ambient temperature
+65 °C
- Min. ambient temperature
-20 °C
- Material (details)
Base: Acetal · Sealing and O-rings: NBR · Release and backing ring: Acetal · Grab ring: stainless steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 582452 IMI NORGREN Straight piece D00201208 Pipe diameter: 12 mm, 8 mm 1 pc(s)
Description
Features
- Vacuum: 750 mm HG
Hints
The specified operating pressure is applicable for an operating temperature of -20 to +20 °C, from +20 to +65 °C the maximum operating pressure reduces by 5 bars. Please pay attention to air quality at temperatures under +2°C.

