Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Valve disc
-5 °C (min)
-5 °C
VM106B11AB313B
(L x W x H) 78.6 x 65.7 x 10.5 mm
8 bar
3 bar
3 up to 8 bar
65.7 mm
10.5 mm
78.6 mm
IP65
6 mm
24 V DC
+50 °C
-5 °C
Datasheet 3300318 IMI NORGREN Valve disc VM106B11AB313B 3 up to 8 bar 1 pc(s)
User & Safety Instructions 3300318 IMI NORGREN Valve disc VM106B11AB313B 3 up to 8 bar 1 pc(s)