Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Valve disc
-5 °C (min)
-5 °C
VM158A11AB313B
(L x W x H) 93.6 x 76 x 14.7 mm
8 bar
3 bar
3 up to 8 bar
76 mm
14.7 mm
93.6 mm
IP65
8 mm
24 V DC
+50 °C
-5 °C
Datasheet 3300378 IMI NORGREN Valve disc VM158A11AB313B 3 up to 8 bar 1 pc(s)
User & Safety Instructions 3300378 IMI NORGREN Valve disc VM158A11AB313B 3 up to 8 bar 1 pc(s)