
Number
Highlights & Details
Wi-Fi IP-Compact camera;2304 x 1296 p;IMOUCell Go Full Color Kit (with Solar Panel);imou-IPC-TB3FP-3T0WE/FSP12-TYPECOutdoors
- Wireless rechargeable camera
- With a single charge up to 120 days runtime
- 2-PC
- IP65 weatherproof,
- Smart full-color night view
- Alexa compatibility
- Simple wireless installation
Technical specifications
- 3MP resolution
- Compression: H. 264 & H.265
- Digital Zoom 8 x
- Power supply 5 V/DC, 2 A
- Rechargeable battery 5000 mAh
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
Identity recognition
Solar panel
Sounder
White spotlight
- Camera type
Compact camera
- Power supply
Rechargeable battery
Solar cell
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Alexa
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
98°
- Vertical viewing angle
54°
- Vertical viewing angle
121°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
15 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
88 mm
- Height
41 mm
- Depth
63 mm
- Dim
(W x H x D) 88 x 41 x 63 mm
- Weight
180 g
- F-numbers
F2.0
- Factory colour
White
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3349326 IMOU Cell Go Full Color Kit (with Solar Panel) imou-IPC-TB3FP-3T0WE/FSP12-TYPEC Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 3349326 IMOU Cell Go Full Color Kit (with Solar Panel) imou-IPC-TB3FP-3T0WE/FSP12-TYPEC Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions 3349326 IMOU Cell Go Full Color Kit (with Solar Panel) imou-IPC-TB3FP-3T0WE/FSP12-TYPEC Wi-Fi IP CCTV camera 2304 x 1296 p
Description
The Cell Go Full Colour camera is a wireless, rechargeable camera that offers up to 120 days long-lasting protection for your home with a single charge. 2K, IP65 weatherproof, Smart full-color night vision, compatible with Amazon Alexa. Simple wireless installation.
This Imou Cell Go USB solar panel can be used to continuously charge your Imou Cell Go Full Color security camera. Connect the camera via a cable with the solar panel. In this way you ensure a direct power supply, so that you never have to charge the battery again. Install the solar panel in the vicinity of your IP camera by screwing it onto the mounting plate. It takes only a few hours of sunlight in order to provide power to your camera continuously. These accessories are suitable for Imou Cell Go camera.
This text is machine translated.
Features
- 2-way communication (built-in microphone and speakers)
- Configurable region
- Imou APP: IOS Android
- Reset button
- Local memory: SD card (up to 256 GB)
- Cloud storage: Imou subscription plan
- Capture, view, and save events in your Imou APP with a 31-day trial version of the Imou subscription plan.
Scope of delivery
- Camera
- Quick start guide
- Power cable;
- Drill template
- Adhesive tape
- Mount
- 3 x screws
- Magnetic accessories
- Solar panel.












