
Number
Imou TRV1 - Radiator Thermostat Kit intelligent radiator thermostat with gateway for more comfort and energy efficiency
Highlights & Details
- Precise temperature control (5 ~ 35 °C, accuracy 0.5 °C)
- Power source 2 x AA batteries (7-month operation time)
- Communication mode: ZigBee with a range of up to 100 meters
- APP control: Imou Life APP for iOS and Android
- LED indicator and function key: Displays operational status and network connectivity
- Voice control: Compatible with Alexa and Google assistant
- Recognition of open windows for energy saving
- Frost-protection function for protection against freezing of the heat pipes
- Schedules and timers for automatic control
- Compatible with most radiator valves (6 adapters included)
- Compact gateway with support for WLAN and ZigBee 3.0
- Easy to install and intuitive to use
- Expandable: Control of up to 32 thermostats with one gateway
Technical specifications
- Interface: ZigBee
- Energy source: Rechargeable battery
- LED display
- Radio range: Up to 100 m
- Product type
Wireless climate control kit
- Operation type
electronical
- Max. temperature setting
35 °C
- Temperature settings
5 up to 35 °C
- Display
No
- Mounting type
Radiator valve
- Operating voltage
3 V
- Factory colour
White
Zigbee
- Type
Digital thermostat
- Weight
154 g
- Min. temperature setting
5 °C
- Features
w/o Bluetooth
- UKCA
not relevant
- Number of batteries supported
2
- Scheduler function
yes
- Backlight display
yes
- Temperature control range
5 - 35 °C
- Smart thermostat
yes
- Applications support
yes
- Works with Amazon Alexa
yes
- Works with the Google Assistant
yes
- Quick start guide
yes
- Network bridge
yes
- Batteries included
yes
- Accuracy
0.5 °C
- Operating voltage
3 V
- Remotely operated
yes
- Temperature range (T-T)
0 - 55 °C
- Maximum indoor range
100 m
- Smartphone/tablet remote support
yes
Documents & Downloads
Datasheet
Datasheet 3414942 IMOU KIT-TRV1-EU-2 TRV1 Smart Radiator Thermostat Kit Wireless climate control kit Radiator valve Digital thermostat 1 p
User & Safety Instructions
User & Safety Instructions 3414942 IMOU KIT-TRV1-EU-2 TRV1 Smart Radiator Thermostat Kit Wireless climate control kit Radiator valve Digital thermostat 1 p
Description
Main controller (gateway)
The system's central control unit connects up to 32 Imou detectors and keeps your alarm system online at all times. With its compact design and the support for both wired as well as wireless connections it provides maximum flexibility with the installation.
Precise temperature control
The TRV1 enables accurate temperature control with a precision of 0.5 °C and a maximum deviation of ±0.3 °C. This ensures a constant comfortable temperature and increases the energy efficiency compared to conventional thermostats.
Detects open windows
If the temperature drops suddenly to 1.5°C, for example through an open window, the TRV1 will automatically close the valve to save energy. As soon as the temperature rises by 2 °C, the device resumes normal operation.
Location-based activation
Geofencing allows the TRV1 to automatically switch on or off the heating based on your location. As you approach your home, the heating is activated, so that you always return to a warm environment.
Energy-efficient operation
The thermostat uses the energy-saving ZigBee 3.0 protocol and is operated by two AA batteries, WAS allows a long service life. The Imou Life APP continuously monitors the battery status and reminds you in time, if the battery must be replaced.
Extensive compatibility
With the six supplied adapters (RA, RAV, RAVL, CAL, M28 and GIA), the TRV1 is compatible with most radiator valves, so that an easy installation is possible without additional tools.
APP and voice control
Via the Imou Life APP you can control the thermostat from a distance, define schedules and make individual temperature settings for different rooms. In addition the TRV1 also supports voice control, WAS makes the use even more comfortable.
Frost-protected
At low room temperatures, the TRV1 automatically activates the frost protection mode to prevent the heating pipes from freezing and thus prevent damage.
This text is machine translated.
Features
- Technical data
- Gateway: Supports Wi-Fi (2.4 GHz) and wired connections, connects up to 32 Imou detectors
- OPERATING VOLTAGE 5 V DC, 1 A
- Connectivity: WLAN IEEE 802.11 b/g/n 2.4 GHz, ZigBee 3.0
- WLAN frequency 2.4 GHz (2400 MHz–2483.5 MHz)
- High frequency power 20 dBm
- Siren volume Up to 65 dB
- APP support: Imou Life APP for iOS and Android
- Dimensions: Ø 74.8 x 24 mm
- Weight: 60 g
- TRV1 Thermostat: Detects and responds to ambient temperature changes
- Power source 2 x AA batteries
- Voltage: 3 V
- Temperature range: 5 to 35 °C
- Temperature accuracy 0.5 °C
- Operating temperature: 0 to + 55 °C
- Operating humidity 0 ~ 95% RH (non-condensing)
- Storage temperature -10 ~ 60 °C
- Communication mode: ZigBee
- APP support: Imou APP (iOS, Android)
- Battery life-span: Up to 7 months
- Reset function: Yes
Scope of delivery
- 1 x Imou Smart radiator thermostat TRV1
- 1 x Gateway ZG2
- 6 x adapters (RA, RAV, RAVL, CAL, M28, GIA)
- 2 x AA batteries.
- 1 x quick start guide
- 1 x manufacturer information
- 1 x battery safety instructions













